Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 52.080 |
| 10+ | kr 40.400 |
| 25+ | kr 37.500 |
| 100+ | kr 31.470 |
| 250+ | kr 30.130 |
| 500+ | kr 29.240 |
Product Information
Product Overview
The MAX4781EUE+T is a high-speed, low voltage, CMOS 8-channel analogue multiplexer in 16 pin TSSOP package. This device operates with 1.6V to 3.6V single supply. The MAX4781 features 1ohm maximum on-resistance (RON) with 0.4ohm maximum RON matching between channels and 0.2ohm RON flatness when powered from a +3V supply at TA = 25°C. It handles rail to rail analogue signals while consuming less than 3μW of quiescent power. There are two supply inputs VCC and GND. VCC and GND drive the internal CMOS switches and set the limits of the analogue voltage on any switch. Internal reverse ESD protection diodes are connected between each analogue signal input and both VCC and GND. The device is typically used in battery operated equipments and low voltage data acquisition systems.
- Single supply operation down to 1.6V and positive supply current of 1μA
- Operating temperature range from -40°C to 85°C
- High current handling capacity (150mA continuous)
- 1.8V CMOS logic compatible
- Fast switching times, tON = 25ns and tOFF = 15ns at TA= 25°C (single +3V supply)
- X off leakage current of 0.002nA and X on-leakage current of 0.002nA at TA = +25°C, VCC = 3.6V
- Charge injection of -110pC with single +3V supply at TA= 25°C
- Off isolation of -75dB and channel to channel crosstalk of -65dB at f = 10MHz, single +3V supply
- Pin compatible with industry standard 74HC4051 and MAX4617 devices
Applications
Signal Processing, Communications & Networking, Portable Devices, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
2.5ohm
16Pins
0.7ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
1.6V to 3.6V
TSSOP
1Channels
2.5ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate