Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.040 |
10+ | kr 56.620 |
Product Information
Product Overview
The MAX4588CAI+ is a low voltage, high-isolation, dual 4-channel RF/video multiplexer in 28 pin SSOP package. The low voltage, dual 4-channel multiplexer is designed for RF and video signal processing at frequencies up to 180MHz in 50 ohm and 75ohm systems. A flexible digital interface allows control of on-chip functions through either a parallel interface or an SPI™/ MICROWIRE™ serial port. Each channel of the MAX4588 is designed using a "T" switch configuration, ensuring excellent high-frequency off-isolation. The MAX4588 has low on-resistance of 60 ohm max with an on-resistance match across all channels of 4ohm max. Additionally, on-resistance is flat across the specified signal range (2ohm max). The off leakage current is under 1nA at TA = +25°C and less than 10nA at TA = +85°C. It is used in RF switching automatic test equipment, video signal routing networking and high-speed data acquisition.
- 2.7V to +12V single supply, ±2.7V to ±6V dual supplies
- Low insertion loss of -2.5dB up to 100MHz
- High off-isolation of -74dB at 10MHz
- Low crosstalk of -70dB up to 10MHz
- 3dB bandwidth is 180MHz
- Low power consumption <lt/>20μW
- Rail to rail bidirectional signal handling
- Greater than ±2KV ESD Protection per method 3015.7
- TTL/CMOS compatible inputs with VL = +5V
- Automated Test Equipment (ATE); High-Speed Data Acquisition; Networking; RF Switching; Video Signal Routing
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.7V
SSOP
0°C
-
No SVHC (21-Jan-2025)
180MHz
12V
28Pins
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate