Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.670 |
10+ | kr 27.240 |
25+ | kr 24.700 |
100+ | kr 22.610 |
250+ | kr 21.040 |
500+ | kr 20.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 35.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Fault protected, high voltage signal line protector in 5 pin SOT-23 package
- Overvoltage protection (±40V with power off, ±36V with power on)
- Open signal paths with power off
- Output clamps to either rail with an input overvoltage
- 100 ohm maximum on-resistance, 10ns overvoltage turn-on delay
- No latch-up during power sequencing
- Fault protected input and rail-to-rail signal handling capability
- 500 ohm output clamp resistance during overvoltage
- Protects unipolar/bipolar analogue signals using unipolar (9-36V) or bipolar (±8V to ±18V) supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Fault Protected, High-Voltage Signal-Line Protector
Supply Voltage Max
36V
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
9V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
Product traceability