Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.020 |
10+ | kr 13.990 |
25+ | kr 12.940 |
100+ | kr 11.970 |
250+ | kr 11.820 |
500+ | kr 11.590 |
Product Information
Product Overview
The MAX4470EUK+T is a single, rail to rail op-amp in 5 pin SOT-23 package. This micropower op-amp operates from a single +1.8V to +5.5V supply and draws only 750nA of supply current. The ultra low supply current, low operating voltage and rail to rail output capabilities make this operational amplifier ideal for use in single lithium ion (Li+) or two-cell NiCd or alkaline battery systems. The amplifier is capable of driving the output voltage to within 4mV of the rail with a 100Kohm load and can sink and source 11mA with a +5V supply. Typical applications include micropower thermostats, electrometer amplifiers, solar powered systems, remote sensor active, badges and pH meters.
- No phase reversal for overdriven inputs
- Operating temperature range from -40°C to 85°C
- High open-loop voltage gain is 120dB
- Low input offset voltage is 500μV
- Gain bandwidth product is 9KHz
- 250pF (min) capacitive load capability
- Common mode rejection ratio is 95dB and power supply rejection ratio is 90dB
- Unity gain stable
- Ground sensing input common mode range
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
SOT-23
CMOS
500µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
9kHz
1.8V to 5.5V
5Pins
Rail - Rail Output (RRO)
200pA
-40°C
-
MSL 1 - Unlimited
SOT-23
9kHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate