Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.640 |
10+ | kr 24.030 |
25+ | kr 22.160 |
100+ | kr 20.000 |
250+ | kr 18.660 |
500+ | kr 17.830 |
Product Information
Product Overview
The MAX4452EXK+T is a low cost, +3V/+5V, 620μA, 200MHz, single supply op-amp with rail to rail outputs in 5 pin SC-70 package. The MAX4452 is a single amplifier that combines high speed performance with ultra low power consumption. The device is unity gain stable and achieves a -3dB bandwidth of 200MHz. It consumes only 620μA of supply current per amplifier. This amplifier operates from a +2.7V to +5.25V single supply and feature rail to rail outputs. Along with an excellent speed/power ratio of 323MHz/mA, it features a slew rate of 95V/μs and fast 20ns rise and fall times. It is ideal for low power/ low voltage systems that require wide bandwidth such as cell phones and keyless entry systems.
- Input common mode range extends from VEE - 0.1V to VCC - 1.5V
- Operating temperature range from -40°C to 85°C
- Bandwidth for 0.1dB gain flatness is 30MHz
- Input offset voltage is 400μV
- Input bias current is 0.8μA and input offset current is 0.1μA
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
95V/µs
SC-70
General Purpose
400µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
200MHz
2.7V to 5.25V
5Pins
Rail - Rail Output (RRO)
0.8µA
-40°C
-
MSL 1 - Unlimited
SC-70
200MHz
95V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate