Quantity | Price (ex VAT) |
---|---|
75+ | kr 40.160 |
Product Information
Product Overview
The MAX4207ETE+ is a precision transimpedance logarithmic amplifier with over 5 decades of dynamic range in 16 pin TQFN package. It computes log ratio of an input current relative to a reference current (externally or internally generated) and provides a corresponding voltage output with default -0.25V/decade scale factor. The device operates from dual ±2.7V to ±5.5V supplies and is capable of measuring five decades of input current across a 10nA to 1mA range. The uncommitted op-amp of MAX4207 can be used for a variety of functions including filtering noise, adding offset and adding additional gain. A 0.5V reference is also included to generate an optional precision current reference using an external resistor which adjusts the log intercept of MAX4207. The output offset voltage and adjustable scale factor are also set using external resistors. The MAX4207 is used in photodiode current monitoring applications.
- Input amplifiers summing nodes at ground
- Operating temperature range from -40°C to 85°C
- Internal 10nA to 10µA reference current source
- Supply current of 5mA at TA = +25°C
- Monotonic over 1nA to 1mA range
- Adjustable output scale factor and adjustable output offset voltage
- Log conformity error of ±2mV at TA = +25°C
- Common mode voltage input range from 0V to 0.5V
- Unity gain bandwidth of 5MHz and slew rate of 12V/µs (LOGV2 BUFFER)
- Input offset voltage of 0.4mV at TA = +25°C and input bias current of 0.01nA
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
250mV / Decade
TQFN
± 2.7V to ± 5.5V
Surface Mount
85°C
MSL 1 - Unlimited
TQFN
5 Decades
-
16Pins
600µV
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate