Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.660 |
10+ | kr 13.360 |
25+ | kr 11.940 |
100+ | kr 10.970 |
250+ | kr 10.220 |
500+ | kr 9.850 |
Product Information
Product Overview
The MAX4073FAUT+T is a low cost, voltage output, high side current sense amplifier with +50V/V gain in 6 pin SOT-23 package. The voltage output of this device eliminates the need for gain setting resistors which makes this device as ideal for applications where current monitoring is crucial. High side current monitoring does not interfere with ground path of battery charger making the MAX4073F particularly useful in battery powered systems. The input common mode range of +2V to +28V is independent of supply voltage. The wide 1.7MHz bandwidth of MAX4073F makes it suitable for use inside battery charger control loops. The combination of fixed gain and selectable external sense resistor sets the full scale current reading. It offers high level of integration resulting in simple and compact current sense solution. The device is used in PA bias control, general system/board level current monitoring and precision current sources.
- Supply voltage range from 3V to 28V
- Automotive temperature range from -40°C to 125°C
- Low cost and compact current sense solution
- ±1% gain accuracy at TA = +25°C (VCC = 12V, VRS+ = 12V, VSENSE = 10mV to 150mV)
- Supply current of 500μA at VCC = 28V
- Common mode rejection ratio (CMRR) of 90dB at VSENSE = 100mV, VCC = 12V
- Input bias current of 40μA
- Power supply rejection ratio of 85dB at VCC = 3V to 28V, VSENSE = 24mV
- Extrapolated input offset voltage of 1mV at VCC = VRS+ = 12V, VSENSE <gt/> 10mV
Applications
Sensing & Instrumentation, Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
3V
90dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
1.7MHz
6Pins
125°C
28V
50 V/V
-
MSL 1 - Unlimited
1mV
40µA
1.7MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate