Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 812.260 |
Product Information
Product Overview
MAX40056 evaluation kit (EV kit) is a fully assembled electrical demonstration kit. It provides a proven design to evaluate the MAX40056F/MAX40056T/MAX40056U high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX40056F/MAX40056T/ MAX40056U are ideal for 48V or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints or other servo motor control systems. It is suitable for battery stack monitors, current monitoring of inductive loads, PWM H-bridge motor in-line/in-phase/ winding current sensing and solenoid current sensing.
- Precision real-time current-monitoring with fault detection
- Internal available1.5V reference
- Input common mode range from -0.3V to +65V
- Evaluates 8-µMAX MAX40056FAUA+ device
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX40056
No SVHC (25-Jun-2025)
MAX40056
Current Sense Amplifier
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate