Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 55.580 |
| 10+ | kr 40.080 |
| 25+ | kr 38.430 |
| 100+ | kr 36.780 |
| 300+ | kr 32.510 |
Product Information
Product Overview
MAX3464CSA+ is a full duplex, high-speed differential bus transceiver for RS-485 and RS-422 communications. It is designed to meet TIA/EIA-422-B, TIA/EIA-485-A, V.11, and X.27 standards. This device operates from a +5V supply and feature true fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This enables all receiver outputs on a terminated bus to output logic highs when all transmitters are disabled. This device features a 1/4 standard unit load receiver input impedance that allows 128 transceivers on the bus. It is used in applications such as high-speed RS-485 communications, high-speed RS-422 communications, level translators, industrial-control local area networks, profibus applications.
- Recommended for profibus applications, allow up to 128 transceivers on the bus
- Power-supply voltage range from 4.75V to 5.25V
- Driver input hysteresis is 50mV typical at (VCC = +5V and TA = +25°C)
- Driver input current is ±1µA maximum at (VCC = +5V and TA = +25°C)
- Driver pulldown current is 15µA typical at (VCC = +5V and TA = +25°C)
- Supply current in normal operation is 2.5mA typical at (VCC = +5V and TA = +25°C)
- Supply current in SHDN is 1µA typical at (VCC = +5V and TA = +25°C)
- Driver propagation delay is 20ns maximum at (RDIFF = 54ohm, CL = 50pF)
- Receiver propagation delay is 20ns maximum at (CL = 15pF, VCC = +5V and TA = +25°C)
- Operating temperature range from 0°C to +70°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open, Short
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate