Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 209.110 |
Product Information
Product Overview
MAX32670EVKIT# is an evaluation kit (EV kit) that provides a platform for evaluation capabilities of the MAX32670. The MAX32670 is an ultra-low-power, cost-effective, highly reliable 32bit microcontroller that enables designs with complex sensor processing without compromising battery life. It combines a flexible and versatile power management unit with the powerful Arm® Cortex® -M4 core with floating point unit (FPU). The MAX32670 also offers legacy designs an easy and cost optimal upgrade path from 8-bit or 16-bit microcontrollers.
- USB 2.0 Micro B to serial UART bridge
- UART0 and UART3 interface is selectable through on-board jumpers
- On-board MAX32625PICO-based debugger
- Boot load enable circuitry
- SPI and I2C signals accessed through 0.1in headers
- GPIOs and miscellaneous signals accessed through 0.1in headers
- Board power provided by USB port
- On-board SIMO regulator and LDO for IC and peripherals
- Individual power measurement on all IC rails through jumpers
- Two general-purpose LED and one general- purpose pushbutton switch
Contents
MAX32670 EV kit containing a MAX32670, One standard A to Micro B USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Kit MAX32670GTL+, One Standard A to Micro B USB Cable
No SVHC (25-Jun-2025)
32bit
ARM
MAX32670GTL+
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate