Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 96.140 |
10+ | kr 69.320 |
66+ | kr 54.010 |
132+ | kr 53.410 |
264+ | kr 51.390 |
528+ | kr 50.570 |
Product Information
Product Overview
MAX3224EEAP+ is a ±15kV ESD-protected, RS-232 transceiver with AutoShutdown plus. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. It achieves a 1μA supply current using the revolutionary AutoShutdown Plus™ feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. Applications include notebooks, subnotebooks, and palmtop computers, cellular phones, battery-powered equipment, hand-held equipment, peripherals, and printers.
- 2/2 number of drivers/receivers
- 250Kbps guaranteed data rate
- Input leakage current is ±0.01μA typ at T-IN, FORCEON, active-low FORCEOFF
- Output voltage swing is ±5.4V typ at all transmitter outputs loaded with 3kohm to ground
- Output resistance is 10Mohm typ at VCC=V+=V-=0V, transmitter outputs=±2V
- Output leakage current is ±25µA max at VCC=0V or 3V to 5.5V, VOUT=±12V, transmitters disabled
- Receiver propagation delay is 0.15μs typ at R-IN to R-OUT, CL=150pF
- Transition-region slew rate is 30V/µs max at CL=150pF to1000pF
- 20 SSOP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3224EEAP+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate