Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 856.970 |
Product Information
Product Overview
MAX31331SHLD# is a MAX31331 shield evaluation kit (EV kit) is used to evaluate the MAX31331, an ultra-low power, low-cost, real-time clock (RTC) with I2C interface and power management. The shield operates from a single supply (either from USB or external power supply) and the on-board crystal provides a 32.768 kHz clock signal. This device is accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port. The MAX31331 shield EV kit provides the hardware and software graphic user interface (GUI) necessary to evaluate the MAX31331. The kit includes an installed MAX31331. It connects to the PC through a MAX32625 PICO board and a micro-USB cable.
- Easy evaluation of the MAX31331
- 1.1V to 5.5V single-supply operation
- Proven PCB layout
- Fully assembled and tested
Contents
Assembled circuit board including the MAX31331, Assembled MAX32625PICO I2C circuit board, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Shield EV Kit MAX31331_WLP, I2C Circuit Board MAX32625PICO, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX31331_WLP
Real Time Clock
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate