Quantity | Price (ex VAT) |
---|---|
2500+ | kr 34.380 |
Product Information
Product Overview
The MAX258ATA+T is a 500mA, push-pull transformer driver for isolated power supplies in 8 pin TDFN package. It is a 500mA, push-pull transformer driver designed to provide a simple solution for isolated power supplies. The transformer’s secondary to primary winding ratio defines the output voltage allowing selection of virtually any isolated output voltage with galvanic isolation. The device features an integrated oscillator driving a pair of n-channel power switches. Internal circuitry a fixed 50% duty cycle to prevent DC current flow through the transformer. The IC operates with up to 500mA of continuous current and features undervoltage lockout and thermal shutdown. The IC includes a low-current shutdown mode to reduce the overall supply current to less than 5μA (max) when the driver is disabled.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low RON 300Mohm (max) at 4.5V
- Up to 90% efficiency
- 250KHz or 600KHz internal oscillator frequency
- Supply current is 1.1mA
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transformer Driver
5.5V
8Pins
125°C
-
No SVHC (21-Jan-2025)
3V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate