Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.990 |
10+ | kr 36.380 |
50+ | kr 31.150 |
100+ | kr 29.430 |
250+ | kr 29.210 |
500+ | kr 28.910 |
Product Information
Product Overview
MAX25601B is a synchronous boost and synchronous buck LED controller. The 4.5V to 40V input voltage range of the boost controller ideal for automotive applications, and acts as a pre-boost power supply for the second-stage buck LED controller. The synchronous boost is a current-mode controller that can be paralleled with another device to provide higher output power. A SYNCOUT pin provides the clock to drive the RT/SYNCIN pin of the other device, enabling two-phase 180-degree out-of-phase operation. Spread spectrum is included to reduce EMI. Application includes automotive exterior lighting high-beam/low beam/ signal/position lights, daytime running lights (DRLs), matrix light, pixel light, and other adaptive front-light assemblies, commercial, industrial, and architectural lighting.
- No HUD driver feature, 36V feature
- Integration minimizes BOM for high-brightness LED driver, saving space and cost
- Wide boost-output range up to 65V, programmable switching frequency optimizes component size
- External MOSFETs can be sized for appropriate current
- Synchronous rectification provides high efficiency and fast transient response
- Average current-mode control for buck eliminates compensation components
- Wide dimming ratio allows high contrast ratio
- Analog dimming and PWM dimming, analogue voltage-controlled PWM dimming
- Short circuit, overvoltage, and thermal protection
- 28 TSSOP-EP package, operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synchronous Boost, Synchronous Buck
5V
5.1V
2.2MHz
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
-
TSSOP-EP
2.2MHz
-
36V
-
Surface Mount
28Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Synchronous Boost, Synchronous Buck
2Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate