Print Page
Image is for illustrative purposes only. Please refer to product description.
445 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 13.690 | 
| 10+ | kr 10.190 | 
| 25+ | kr 9.300 | 
| 100+ | kr 8.110 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 13.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25520ATEB/V+
Order Code3649536
Technical Datasheet
Display Driver TypeTFT LCD Driver
No. of Digits-
No. of Segments-
IC Case / PackageTQFN-EP
No. of Pins16Pins
Supply Voltage Min2.65V
Supply Voltage Max5.5V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
TFT LCD Driver
No. of Segments
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
IC Case / Package
TQFN-EP
Supply Voltage Min
2.65V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability