Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.310 |
10+ | kr 29.310 |
50+ | kr 25.590 |
100+ | kr 24.480 |
250+ | kr 23.290 |
500+ | kr 22.620 |
Product Information
Product Overview
The MAX253CUA+ is a transformer driver for isolated RS485 interface in 8 pin µMAX package. It is a monolithic oscillator/power-driver specifically designed to provide isolated power for an isolated RS485 or RS232 data interface. The device drives a centre-tapped transformer primary from a 5V or 3.3V DC power supply. The secondary can be wound to provide any isolated voltage needed at power levels up to 1W. It consists of a CMOS oscillator driving a pair of N-channel power switches. The oscillator runs at double the output frequency, driving a toggle flip flop to ensure 50% duty cycle to each of the switches. Internal delays are arranged to ensure break before make action between the two switches. The SD pin puts the entire device into a low-power shutdown state, disabling both the power switches and oscillator. It is used in high noise-immunity communications interface, isolated and/or high-voltage power supplies and bridge ground differentials.
- Supply voltage range is 2.5V to 6V
- Operating temperature range from 0°C to 70°C
- Shutdown supply current is 0.4µA
- Pin-selectable frequency of 350KHz or 200KHz
- Maximum on-resistance of switch is 4ohm
- Maximum operating supply current is 5mA
Applications
Communications & Networking, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transformer Driver
6V
8Pins
70°C
-
No SVHC (21-Jan-2025)
2.5V
µMAX
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX253CUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate