Quantity | Price (ex VAT) |
---|---|
1+ | kr 550.080 |
Product Information
Product Overview
MAX25222 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB used to evaluate MAX25222/MAX25222C automotive 4-channel TFT-LCD power supply with VCOM Buffer. Each output rail (AVDD, NAVDD, VGON, VGOFF and VCOM) can be independently adjusted through I2C. The EV kit demonstrates the device’s features: adjustable output voltage, fault protection, VCOM temperature compensation, non-volatile memory programming and extensive diagnostics to aid in fulfilling ASIL-B safety level. The EV kit exposes an I2C interface which can operate in conjunction with the MINIQUSB+ adapter or a third party I2C like a general-purpose microcontroller. The EV kit also includes Windows®-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The EV system includes both the EV kit and the MINIQUSB+ adapter board.
- 2.65V to 5.5V input range
- EV kit components will fit the 2.1MHz frequency for using 420KHz, HW changes are needed
- Spread spectrum analysis
- Full sequencing flexibility
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Maxim Integrated Products
Display
Evaluation Board MAX25222ATJ/V+, EV Kit Software
No SVHC (21-Jan-2025)
MAX25222
TFT-LCD Power Supply
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate