Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2371ETC+T
Order Code3921894
Product RangeMAX2371 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 24.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 60,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2371ETC+T
Order Code3921894
Product RangeMAX2371 Series
Technical Datasheet
Frequency Min100MHz
Frequency Max1000MHz
Gain15dB
Noise Figure Typ20dB
RF IC Case StyleTQFN-EP
No. of Pins12Pins
Supply Voltage Min2.65V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2371 Series
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
Gain
15dB
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.65V
Operating Temperature Min
-40°C
Product Range
MAX2371 Series
MSL
MSL 1 - Unlimited
Frequency Max
1000MHz
Noise Figure Typ
20dB
No. of Pins
12Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability