Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.180 |
10+ | kr 35.070 |
25+ | kr 31.860 |
100+ | kr 28.650 |
Product Information
Product Overview
MAX22421CASA+ is a reinforced, ultra-low-power, two-channel digital isolator. This device transfers digital signals between circuits with different power domains, using as little as 90.7μW per channel at 1Mbps (1.8V supply). The ultra-low power feature reduces system dissipation, increases reliability, and enables compact designs. It features independent 1.71V to 5.5V supplies on each side also make the device suitable for use as level translators. The ultra-low power feature reduces system dissipation, increases reliability, and enables compact designs. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as 4-20mA loop process control, battery management, compact micro PLC, parasitically powered applications.
- Wide supply voltage range from 1.71V to 5.5V
- Clock jitter RMS is 15.4ps typical at (500KHz clock input, rising/falling edges)
- Input leakage current is +1µA maximum at (VDDA - VGNDA = 1.71V to 5.5V)
- Input capacitance is 2pF typical at (fSW = 1MHz, VDDA - VGNDA = 1.71V to 5.5V)
- Glitch rejection is 29ns typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Propagation delay is 51ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Pulse width distortion is 6ns maximum at (4.5V ≤ VDD- ≤ 5.5V)
- Refresh rate is 10KHz typical at (VDDA - VGNDA = 1.71V to 5.5V)
- 1/1 channel configuration, high default output
- Operating temperature range from -40°C to +125°C, 8-pin narrow SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS, TTL
Digital Isolator
3kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
NSOIC
10Mbps
-
Galvanic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate