Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73.350 |
10+ | kr 57.230 |
66+ | kr 48.650 |
132+ | kr 47.680 |
264+ | kr 47.610 |
528+ | kr 46.270 |
Product Information
Product Overview
MAX22345SAAP+ is a reinforced, fast, low-power, four-channel 3.75KVRMS digital isolator. This device transfers digital signals between circuits with different power domains, using as little as 0.74mW per channel at 1Mbps (1.8V supply). It features reinforced isolation for a withstand voltage rating of 3.75KVRMS for 60 seconds. It offers all possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-485, and digital I/O applications. It also features independent 1.71V to 5.5V supplies on each side of the isolator also makes the devices suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 reinforced isolation. It is used in applications such as isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, medical systems.
- Reinforced galvanic isolation for fast digital signals
- 3/1 channel configuration, 200Mbps data rate, active-high ENA polarity
- 3.75KVRMS isolation voltage, VDDA supply voltage range from 1.71V to 5.5V
- IN-input pulldown current is 5µA typical at (DEFA = DEFB = low, TA = +25°C)
- IN-input capacitance is 2pF typical at (SW = 1MHz, TA = +25°C)
- Common-mode transient immunity is 50kV/µs typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Propagation delay is 5.7ns typical at (4.5V ≤ VDD- ≤ 5.5V)
- Pulse width distortion is 0.4ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Operating temperature range from -40°C to +125°C
- 20-pin SSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
20Pins
CMOS, TTL
Digital Isolator
3.75kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
SSOP
200Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate