Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,700.000 |
Product Information
Product Overview
The MAX20743EVKIT# is an evaluation kit (EV kit) for MAX20743 voltage regulator IC. The kit serves as a reference platform for evaluating the MAX20733 voltage regulator IC. This single chip, integrated switching regulator IC provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low output voltage applications up to 35A. The EV kit consists of a fully assembled and tested PCB implementation of the MAX20743. Jumper pins, test points and input/output connectors are included for flexibility and ease of use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Either solder directly to the output strip or use the J8 terminal block to interface to a load.
- High efficiency and power density
- Low component count
- Small solution size (509mm² including inductor and output capacitors)
- Optimized performance, reduced design-in time
- OE pin enables/disables the output voltage
- Interfaces to Analog Devices PMBus™ dongle and PowerTool™ GUI
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20743
-
MAX20743
Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate