Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 352.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 352.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20070EVKIT#
Order Code3221499
Device TopologyBoost
No. of Outputs2Outputs
Output Current160mA
Output Voltage40V
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipMAX20070
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20070
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Evaluation kit for the MAX20070
- 2.7V to 5.5V Input Range for TFT Power Section
- 4.5V to 16V input range for LED driver section
- 1MHz boost and inverted buck-boost switching frequency on TFT power section
- HB LED string output currents configurable for 80mA or 160mA
- Demonstrates cycle-by-cycle current-limit and thermal-shutdown features on boost LED driver
- Demonstrates adaptive voltage optimization on LED driver section
- Proven PCB layout and thermal design
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost
Output Current
160mA
Input Voltage Min
2.7V
Core Chip
MAX20070
Kit Contents
Evaluation Kit MAX20070
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
2Outputs
Output Voltage
40V
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084368