Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
NOW* on orders kr 380.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 906.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 906.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20014EVKIT#
Order Code3280324
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20014ATGA/V+
Kit Application TypePower Management
Application Sub TypePMIC
Kit ContentsEval Board MAX20014ATGA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20014
- Demonstrates the MAX20014 power management IC (PMIC)
- 3.0V to 5.5V operating supply voltage
- 5V at 500mA synchronous boost converter (OUT1)
- 1.25V at 3A synchronous buck converter (OUT2)
- 1.8V at 3A synchronous buck converter (OUT3)
- Sync-mode select/input for forced-PWM/skip mode selection or external frequency synchronization
- Individual active-low RESET1–RESET3 outputs
- Minimal external components
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20014ATGA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20014ATGA/V+
Application Sub Type
PMIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
