Print Page
Image is for illustrative purposes only. Please refer to product description.
388 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 335.830 |
10+ | kr 277.350 |
50+ | kr 252.870 |
100+ | kr 245.290 |
250+ | kr 237.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 335.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1969EUI+
Order Code2514258
Technical Datasheet
IC FunctionThermoelectric Cooler Controller
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Power driver for Peltier TEC module suitable for use in fibre optic laser modules, WDM, DWDM laser diode temperature control, fibre optic network equipment, EDFA optical amplifiers, telecom fibre interfaces, ATE and biotech lab equipment.
- Direct current control prevents TEC current surges
- On-chip power MOSFETs
- High efficiency switch-mode design
- Ripple cancellation for low noise
- No dead-zone or hunting at low-output current
- Adjustable TEC voltage limit
- Separately adjustable heating and cooling current limits
- ITEC output monitors TEC current
- 1% accurate voltage reference
- 500KHz/1MHz switching frequency and 6A output current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Thermoelectric Cooler Controller
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
IC Package Type
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
Product traceability