Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 266.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 266.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17673EVKIT#
Order Code2990097
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17673ATI+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAX17673ATI+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX17673 60V, 1.5A high efficiency, synchronous buck converter
- Three synchronous DC-DC buck converter outputs from a single HV input
- Wide 7V to 60V input range for HV converter
- Programmed 5V/1.5A output for HV Buck and 3.3V/1A & 1.8V/1A output for LV buck converters
- 400KHz switching frequency for HV Buck and 2MHz switching frequency for LV Buck
- High 93% efficiency (VINH = 12V, VOUT = 5V at 0.45A) for HV buck. 94% efficiency for LV buck
- Enable/UVLO input, resistor-programmable UVLO threshold for HV buck converter
- Selectable PWM and PFM modes of operation
- Overcurrent and overtemperature protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX17673ATI+
Automotive Qualification Standard
-
Silicon Core Number
MAX17673ATI+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307