Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 267.700 |
Product Information
Product Overview
MAX17577EVKIT# evaluation kits (EV kits) provides a proven design to evaluate the MAX17577 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The device generates output voltages (VOUT) from -0.9V to -36V and can deliver up to 1A of load current from a wide 4.5V to 60V- VOUT input voltage range. The MAX17577EVKIT# EV kit generates -12V output (VOUT1) at load currents up to 0.8A from a 16V to 48V input supply and operates at 600kHz switching frequency. This EV kit configuration features MAX17577 that operates in continuous conduction mode (CCM) at all loads, thus, providing a constant frequency operation.
- Enable/UVLO input, resistor programmable UVLO threshold
- Adjustable soft-start time
- Low RESET output with a pull-up resistor to an external supply
- System ground interfaced EN/UVLO and low RESET pins
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Evaluation
MAX17577 Evaluation Kit
-
MAX17577
DC/DC Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate