Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | kr 89.890 |
Price for:Tube of 1
Minimum: 60
Multiple: 60
kr 5,393.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17082GTL+
Order Code3926808
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max800kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleTQFN-EP
Frequency800kHz
Input Voltage5.5V
Output Current50A
Output Voltage1.5V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
No. of Pins
40Pins
Switching Frequency Typ
-
Switching Frequency Max
800kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
800kHz
Output Current
50A
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
-
Topology
Buck
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
TQFN-EP
Input Voltage
5.5V
Output Voltage
1.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability