Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.700 |
10+ | kr 56.850 |
25+ | kr 50.120 |
100+ | kr 46.310 |
250+ | kr 44.220 |
500+ | kr 42.950 |
Product Information
Product Overview
MAX16425A is a fully-integrated, highly efficient step-down switching regulators for applications operating from 4.5V to 16V input supplies that require up to 25A maximum load. This single-chip regulator provides a compact high-efficiency, power-delivery solution for precision outputs that demand fast transient response. The programmable features include internal/external reference voltage, output voltage set-point, switching frequency, overcurrent protection level, and soft-start timing. Discontinuous current mode (DCM) operation can be enabled through pin-strapping to improve light-load efficiency. This includes multiple protection and measurement features. Positive and negative cycle by-cycle OCP, short-circuit protection and overtemperature protection (OTP) ensure robust design. Application includes servers/μServers, I/O and chipset supplies, GPU core supply, DDR memory VDDQ, VPP and VTT, point-of-load (PoL) applications.
- Flexible design allows early PCB definition
- Footprint compatible with VT2491 (15A) and related scalable products
- Programmable switching frequency up to 1MHz, programmable soft-start and STAT delay timings
- Advanced architecture, protection and reporting guarantees reliable designs
- Analog current or temperature reporting, differential remote sense with open-circuit detection
- Fast transient response with Quick-PWM™ architecture
- Percentage-based output power good and OVP, open-drain status indicator (STAT) pin
- Input undervoltage and overvoltage lockout, adaptive dead time control
- Switching frequency accuracy range from -20 to +20% (VCC = 1.8V ±5%, VDDH = 12V)
- 27-bump WLCSP package, junction temperature range from 0°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
16V
25A
27Pins
-
3.3V
97%
125°C
-
WLCSP
1MHz
1Outputs
4.5V
25A
WLCSP
Surface Mount
600mV
1MHz
0°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate