Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 365.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 365.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14436FWEVKIT#
Order Code2820440
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14436FAWE+
Product Range-
Kit ContentsEval Board MAX14436
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit to evaluate the MAX14436 four-channel unidirectional digital isolator. Suitable for use in battery management, fieldbus communications for industrial automation, general isolation application, isolated RS485/RS422, CAN and medical systems.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation for the wide-body SOIC package for 60s
- Battery Management; Fieldbus Communications for Industrial Automation; General Isolation Application; Isolated RS-485/RS-422, CAN; Medical Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX14436FAWE+
Kit Contents
Eval Board MAX14436
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151953