Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.890 |
10+ | kr 31.040 |
25+ | kr 28.730 |
100+ | kr 25.000 |
250+ | kr 22.460 |
500+ | kr 21.420 |
Product Information
Product Overview
The MAX13042EEBC+T is a 4-channel, high-speed bidirectional level translator in 12 pin UCSP package. The device operates at full speed with external drivers that source as little as 4mA output current or larger. Each input/output (I/O) channel is pulled up to VCC or VL by an internal 30µA current source allowing the MAX13042E to be driven by either push-pull or open-drain drivers.
- Supply voltage range is 2.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Data rate of 100Mbps
- Shutdown current of 1µA
- Enable input
- ±15KV ESD protection on I/O VCC lines
- Automatic shutdown disables the device when VCC is less than VL
- Cell Phones; CMOS Logic-Level Translation; GPS; Low-Voltage ASIC Level Translation; Portable Communication Devices;
- Portable POS Systems; SPI™ and MICROWIRE™ Level Translation; Telecommunications Equipment
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
6.5ns
UCSP
2.2V
-40°C
Bidirectional Level Translator
-
No SVHC (21-Jan-2025)
-
12Pins
UCSP
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate