Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 82.310 |
10+ | kr 64.170 |
75+ | kr 52.240 |
150+ | kr 51.860 |
300+ | kr 51.560 |
525+ | kr 51.190 |
Product Information
Product Overview
The MAX13032EETE+ is a 6-channel high speed logic level translator in 16 pin TQFN package. It is a bidirectional level translator which provides level shifting for 100Mbps data transfer in multivoltage systems and operate at full speed with external drivers. Each I/O channel is pulled up to VCC or VL by an internal 30μA current source allowing the device to be driven by either push-pull or open-drain drivers, it is ideally suited for memory card level translation as well as generic level translation in systems.
- Supply voltage range is 2.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Compatible with 4mA input driver or larger
- Enable (EN) input make the device to operate in low-power shutdown mode
- Pull-down resistance during shutdown is 16.5Kohm
- Data rate of 100Mbps
- Automatic shutdown mode disables the part when VCC is less than VL
- ±15KV ESD protection on I/O VCC lines
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Inputs
6.5ns
TQFN
2.2V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
-
16Pins
TQFN
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate