Quantity | Price (ex VAT) |
---|---|
46+ | kr 237.220 |
Product Information
Product Overview
The MAX127ACAI+ is a multirange, +5V, 12bit data acquisition system with 2-wire serial interface in 28 pin SSOP package. Device operates at single supply, yet accepts signals at its analogue inputs that may span above the power supply rail and below ground. It provides 8 analogue input channels that are independently software programmable for a variety of ranges such as ±10V, ±5V, 0 to +10V and 0 to +5V. This range switching increases effective dynamic range to 14bits and provides the flexibility to interface 4mA to 20mA, ±12V and ±15V powered sensors directly to a single +5V system. The converter is fault protected to ±16.5V and a fault condition on any channel will not affect conversion result of selected channel. A hardware shutdown (active-low) input and two software programmable power-down modes are provided for low current shutdown between conversions. In standby mode, reference buffer remains active, eliminating start-up delays.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to +70°C
- I2C compatible, 2-wire serial interface
- Sampling rate is 8Ksps
- ±16.5V overvoltage tolerant input multiplexer
- Internal 4.096V or external reference
- Total harmonic distortion of -80dB
- Integral nonlinearity (INL) is ±1/2LSB, differential nonlinearity (DNL) is ±1LSB
Applications
Signal Processing, Industrial, Portable Devices, Robotics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
8kSPS
I2C
4.75V
SSOP
-
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate