Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 332.110 |
| 10+ | kr 272.140 |
| 46+ | kr 249.080 |
| 138+ | kr 247.290 |
| 276+ | kr 232.040 |
Product Information
Product Overview
The MAX121CWE+ is a 308Ksps ADC with DSP interface and 78dB SINAD in 16 pin WSOIC package. It is a complete, BiCMOS, serial output, sampling 14bit ADC that combines an on-chip track/hold and a low drift, low noise, buried zener voltage reference with fast conversion speed and low power consumption. The throughput rate is as high as 308Ksps. The fullscale analogue input range is ±5V. The MAX121 utilizes the successive approximation architecture with a high speed DAC to achieve both fast conversion speeds and low-power operation. Operating with +5V and -12V or -15V power supplies, power consumption is only 210mW. The MAX121 can be directly interfaced to the serial port of most popular digital signal processors. The MAX121 operates with TTL and CMOS compatible clocks in the frequency range from 1.1MHz to 5.5MHz. Typical applications include digital signal processing, audio and telecom processing, speech recognition and synthesis, DSP servo control and spectrum analysis.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Conversion time is 2.9μs
- Acquisition time is 400ns
- Signal to noise ratio is 78dB
- Total harmonic distortion is -85dB
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Dual (+/-)
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
308kSPS
SPI
4.75V
WSOIC
0°C
Single 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate