Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.040 |
10+ | kr 15.820 |
50+ | kr 13.580 |
100+ | kr 12.910 |
250+ | kr 12.160 |
500+ | kr 11.640 |
Product Information
Product Overview
The MAX11647EUA+ is a low power, 1-channel/2-channel, 10bit analogue to digital converter (ADC) in 8 pin µMAX package. It has internal track/hold (T/H), voltage reference, clock and an I2C compatible 2-wire serial interface (400KHz fast mode and 1.7MHz high speed mode). The device operates from single supply of 2.7V to 3.6V. AutoShutdown powers down the devices between conversions and reduces supply current to less than 1µA at lower throughput rates. It measures two single ended or one differential input. The fully differential analogue inputs are software configurable for unipolar or bipolar and single ended or differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11647 has 2.048V internal reference. It is used in battery powered test equipment, power supply monitoring, solar powered remote systems, received signal strength indicators and system supervision.
- Throughput rate of 53Ksps (internal clock) and 94.4Ksps (external clock)
- Operating temperature range from -40°C to 85°C
- Power supply rejection ratio of ±0.01LSB/V
- 2-channel single ended or 1-channel fully differential inputs
- Internal FIFO with channel scan mode
- Low power (670µA at 94.4Ksps, 230µA at 40Ksps, 6µA at 1Ksps & 0.5µA in power down mode)
- Full power bandwidth (SINAD <gt/> 57dB) of 3MHz and full linear bandwidth (-3dB point) of 5MHz
- Relative accuracy of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
- Offset error of ±1LSB and offset error temperature coefficient of 0.3ppm/°C (relative to FSR)
- Gain error of ±1LSB and gain temperature coefficient of 0.3ppm/°C (relative to FSR)
Applications
Signal Processing, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.6V
8Pins
85°C
-
No SVHC (21-Jan-2025)
94.4kSPS
I2C
2.7V
µMAX
-40°C
Dual 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate