Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11647EUA+T
Order Code4729396
Product RangeDual 10-Bit SAR ADCs
Technical Datasheet
2,400 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 24.030 |
| 10+ | kr 18.080 |
| 25+ | kr 16.590 |
| 100+ | kr 14.950 |
| 250+ | kr 14.210 |
| 500+ | kr 13.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 24.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11647EUA+T
Order Code4729396
Product RangeDual 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate94.4kSPS
Input Channel TypeDifferential, Single Ended
Data Interface2 Wire, I2C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
94.4kSPS
Data Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
µMAX
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability