Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.680 |
10+ | kr 52.720 |
50+ | kr 45.990 |
100+ | kr 43.900 |
250+ | kr 42.180 |
500+ | kr 41.660 |
Product Information
Product Overview
The MAX11625EEG+ is a 10bit, 16-channel, serial analogue to digital converter (ADC) with FIFO and internal reference in 24 pin QSOP package. This device has on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown™. The maximum sampling rate is 300Ksps using an external clock and contains 10MHz SPI/QSPI/MICROWIRE compatible serial port. The MAX11625 communicates between internal registers and external circuitry through SPI /QSPI compatible serial interface. It is used in system supervision, industrial control systems, patient monitoring, data acquisition, instrumentation systems and data logging.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 1V to VDD external reference and 2.5V internal reference
- Power supply rejection of ±0.2mV at VDD = 2.7V to 3.6V, full-scale input
- 16 entry first-in/first-out (FIFO) and analogue multiplexer with track/hold
- ±1LSB integral nonlinearity and ±1LSB differential nonlinearity (no missing codes over temperature)
- Offset error of ±0.5LSB and gain error of ±0.5LSB
- Offset error temperature coefficient of ±2ppm/°C FSR and gain temperature coefficient of ±0.8ppm/°C
- Full power bandwidth (-3dB point) of 1MHz and full linear bandwidth (S/(N + D) <gt/> 61dB) of 100KHz
- Supply current of 1750μA (fSAMPLE = 300Ksps) and 0.2μA (shutdown mode) with internal reference
- Data Acquisition Systems; Data Logging; Industrial Control Systems; Instrumentation; Patient Monitoring; System Supervision
Applications
Signal Processing, Industrial, Medical, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
3.6V
24Pins
85°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
2.7V
QSOP
-40°C
16 Channel 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate