Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.070 |
10+ | kr 33.280 |
25+ | kr 30.510 |
100+ | kr 27.670 |
250+ | kr 24.980 |
500+ | kr 24.160 |
Product Information
Product Overview
LTC6903 is a serial port programmable oscillator. It is a low power self contained digital frequency sources providing a precision frequency from 1KHz to 68MHz, set through a serial port. It requires no external components other than a power supply bypass capacitor, and they operate over a single wide supply range of 2.7V to 5.5V. It features a proprietary feedback loop that linearizes the relationship between digital control setting and frequency, resulting in a very simple frequency setting equation. Where OCT is a 4-bit digital code and DAC is a 10bit digital code. It is controlled by a convenient SPI compatible serial interface. Application includes precision digitally controlled oscillator, power management, direct digital frequency synthesis (DDS) replacement, replacement for DAC and VCO, switched capacitor filter clock.
- Maximum initial frequency accuracy is ±0.75% (f = 1.039KHz, V+ = 3V, CLOAD = 5pF)
- 1.1% maximum total frequency accuracy (over all settings, V+ = 2.7V, CLOAD = 5pF)
- 10ppm/°C typical frequency drift over temperature (TA = 25°C, V+ = 2.7V to 5.5V)
- 0.25mA typical V+ supply current, shutdown (VS = 2.7V, TA = 25°C)
- Supply voltage range from 2.7V to 5.5V (applied between V+ and GND)
- 0.4% typical timing jitter (1.039KHz to 8.5MHz, TA = 25°C)
- Duty cycle is 50% typical at (1.039KHz to 1MHz)
- Duty cycle range from 49 to 51% (1.039KHz to 1MHz, TA = 25°C)
- 45ohm typical output resistance (CLK, CLK pins, V+ = 2.7V, TA = 25°C)
- 8 lead plastic MSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
68MHz
5.5V
8Pins
70°C
No SVHC (21-Jan-2025)
2.7V
MSOP
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate