Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.780 |
10+ | kr 59.010 |
37+ | kr 49.430 |
111+ | kr 43.530 |
259+ | kr 42.630 |
518+ | kr 41.810 |
Product Information
Product Overview
LTC4353 is a dual low voltage ideal diode controller. It controls external N-channel MOSFETs to implement an ideal diode function. It replaces two high power Schottky diodes and their associated heat sinks, saving power and board area. The ideal diode function permits low loss power supply ORing and supply holdup applications. This device regulates the forward-voltage drop across the MOSFET to ensure smooth current transfer in diode-OR applications. A fast turn-on reduces the load voltage droop during supply switch over. If the input supply fails or is shorted, a fast turn-off minimizes reverse-current transients. It is widely used in application such as redundant power supplies, supply holdup, high availability systems and servers, telecom and network infrastructure etc.
- Low loss replacement for power diodes
- Controls N-channel MOSFETs
- 0V to 18V supply ORing or holdup
- Gate turn-on and turn-off time is 1µs
- Enable inputs
- MOSFET on-status outputs
- Operating temperature is -40°C to 85°C
- Packaging style is 16-pin plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
18V
16Pins
85°C
-
No SVHC (21-Jan-2025)
2.9V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate