Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.440 |
10+ | kr 36.790 |
91+ | kr 28.270 |
182+ | kr 27.670 |
273+ | kr 27.150 |
546+ | kr 26.550 |
Product Information
Product Overview
LTC3867 is a current mode synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages. Output voltage transient excursions are minimized by use of a nonlinear control architecture to eliminate clock latency issues. The maximum current sense voltage is programmable from 30mV to 75mV, allowing the use of either a discrete sense resistor or the inductor DCR as the sensing element. Programmable DCR temperature compensation allows constant current limit regardless of inductor temperature. Programmable inductor temperature-based thermal shutdown protects the power components from thermal stress. Soft recovery from output shorts or overcurrent minimizes output overshoot. It is used in applications such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
- VIN range from 4V to 38V, VOUT range from 0.6V to 14V
- Programmable DCR temperature compensation
- Fixed frequency range from 200KHz to 1.2MHz
- PLL frequency synchronization, RSENSE or DCR current sensing
- Differential remote output voltage sense
- Supports smooth start-up into pre-biased outputs
- Programmable soft-start or VOUT tracking
- Hiccup mode/soft recovery from output overcurrent
- Operating temperature range from -40°C to 125°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
98%
24Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4V
1Outputs
QFN-EP
1.05MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate