Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.100 |
10+ | kr 57.910 |
25+ | kr 51.190 |
Product Information
Product Overview
LTC2634-H is a family of quad voltage output DAC with an integrated, high accuracy, low drift 10ppm/°C reference. It has rail-to-rail output buffers and is guaranteed monotonic. This has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicates via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Serial data output (SDO), a hardware clear (active-low CLR), and an asynchronous DAC update (active-low LDAC) capability are available in the QFN package. This incorporates a power-on reset circuit. Typical applications are mobile communications, process control and industrial automation, automatic test equipment, portable equipment.
- Selectable internal or external reference, double buffered data latches
- Reset to zero-scale in internal reference mode
- 12bit resolution
- ±2.5LSB maximum INL
- Offset error is ±5mV maximum (VCC=3V, internal ref, TA=25°C. VCC=2.7V to 5.5V)
- VOS temperature coefficient is ±10µV/°C typical (VCC=3V, TA=25°C. VCC=2.7V to 5.5V)
- Power supply rejection is –80dB typical (VCC=3V ±10% or 5V ±10%, TA=25°C. VCC=2.7V to 5.5V)
- Output voltage noise is 35µVP-P typical (0.1Hz to 10Hz, TA=25°C. VCC=2.7V to 5.5V)
- 16-lead QFN package
- Industrial temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial, SPI
QFN-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate