Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 867.750 |
10+ | kr 776.280 |
52+ | kr 760.730 |
104+ | kr 745.250 |
Product Information
Product Overview
LTC®2207 is a 105Msps, sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals up to input frequencies of 700MHz. The input range of the ADC can be optimized with the PGA front end. It features pin-compatible family 105Msps LTC2207 (16bit), LTC2207-14 (14bit), 80Msps LTC2206 (16bit), LTC2206-14 (14bit), 65Msps LTC2205 (16bit), LTC2205-14 (14bit), 40Msps LTC2204 (16bit), 25Msps LTC2203 (16bit) single-ended clock and 10Msps LTC2202 (16bit) single-ended clock. Typical applications include telecommunications, receivers, cellular base stations, spectrum analysis, imaging systems and ATE.
- 78.2dBFS noise floor, 77.9dBFS SNR and 100dB SFDR at 5MHz input (2.25V range, PGA = 0)
- ±4LSB max INL at differential analogue input TA = 25°C and ±1LSB DNL at differential analogue input
- 700MHz full power bandwidth S/H and optional internal dither
- Optional data output randomizer
- Single 3.3V supply
- Optional clock duty cycle stabilizer
- Out-of-range indicator
- Power dissipation of 900mW
- 48 lead QFN-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
3.465V
48Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
Parallel
3.135V
QFN-EP
-40°C
Single 16-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate