Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 62.910 |
10+ | kr 44.700 |
50+ | kr 37.310 |
100+ | kr 34.330 |
250+ | kr 31.270 |
500+ | kr 30.670 |
Product Information
Product Overview
LTC®1662 is an ultralow power fully buffered voltage output dual 10-bit digital-to-analogue converter (DAC). A programmable sleep mode further reduces total operating current to 0.05µA. It provides excellent linearity and an exceptionally small external form factor. This double-buffered input logic provides simultaneous update capability and can be used to write to the DACs without interrupting sleep mode. With its tiny operating current and exceptionally small size. Ideal for use in the most power constrained products. For most designs, there is no perceptible impact on the power budget. Applications are mobile communications, portable battery-powered instruments, remote or inaccessible adjustments, digitally controlled amplifiers and attenuators, factory or field calibration.
- Ultralow power is1.5µA (typical) ICC per DAC plus, 0.05µA sleep mode for extended battery life
- Wide 2.7V to 5.5V supply range
- Double buffered for simultaneous DAC updates
- Rail-to-rail voltage outputs drive 1000pF
- Reference input impedance is code-independent (7.1Mohm typical)-eliminates external buffers
- 3-wire serial interface with schmitt trigger inputs
- Differential nonlinearity is ±0.75LSB maximum
- 8-lead plastic MSOP package
- -40°C to 85°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Serial
MSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
Dual 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate