Print Page
Image is for illustrative purposes only. Please refer to product description.
632 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 45.920 |
| 10+ | kr 32.760 |
| 25+ | kr 28.420 |
| 100+ | kr 23.480 |
| 250+ | kr 21.160 |
| 500+ | kr 19.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 45.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3469ETS8#TRMPBF
Order Code4021942
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Supply Voltage16V
Slew Rate Typ4V/µs
Input Voltage Min2.5V
Supply Voltage Range2.5V to 16V
Input Voltage Max16V
IC Case / PackageTSOT-23
No. of Pins8Pins
Output Current Min30mA
Amplifier TypeTransconductance
Output Current - Max55mA
Rail to Rail-
Input Offset Voltage3mV
Input Resistance200000kohm
Input Bias Current150nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSOT-23
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Product Overview
LT® 3469 is a transconductance (gm) amplifier that can drive outputs up to 33V from a 5V or 12V supply. An internal switching regulator generates a boosted supply voltage for the gm amplifier. Typical applications include piezo speakers, piezo microactuators and varactor bias.
- Piezo microactuator driver with boost regulator
- 10mV max input offset voltage and 100nA max input offset current (gm amplifier)
- 30V/mV typ gain at no load, VOUT = 2V to 33V, ±40mA typ max output current (gm amplifier)
- 100dB CMRR at VCM = 0V to 10V and 120dB PSRR at VIN = 2.5V to 16V (gm amplifier)
- Generates VCC Up to 35V (regulator)
- Wide operating supply range: 2.5V to 16V (regulator)
- High switching frequency: 1.3MHz (regulator)
- Internal schottky diode, tiny external components, current mode switcher with internal compensation
- 8 lead TSOT-23 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Supply Voltage
16V
Input Voltage Min
2.5V
Input Voltage Max
16V
No. of Pins
8Pins
Amplifier Type
Transconductance
Rail to Rail
-
Input Resistance
200000kohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
-
Slew Rate Typ
4V/µs
Supply Voltage Range
2.5V to 16V
IC Case / Package
TSOT-23
Output Current Min
30mA
Output Current - Max
55mA
Input Offset Voltage
3mV
Input Bias Current
150nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Slew Rate
4V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability