Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 64.650 |
| 10+ | kr 46.220 |
| 50+ | kr 39.030 |
| 100+ | kr 36.710 |
| 250+ | kr 32.810 |
| 500+ | kr 32.140 |
Product Information
Product Overview
LT®1215 is a dual, single supply precision op-amp. The DC precision of the LT1215 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. This will operate on any supply greater than 2.5V and less than 36V total. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads. Applications include 2.5V full-scale 12bit systems: VOS ≤ 0.45LSB, 10V full-scale 16bit systems: VOS ≤ 1.8LSB, active filters, photodiode amplifiers, DAC current-to-voltage amplifiers, battery-powered systems.
- 30V/µs typical slew rate (AV = –2, VS = 5V, VCM = 0.5V, TA = 25°C)
- 23MHz typical gain-bandwidth product (f = 100KHz, VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- 250ns typical settling time (0.01%, AV = 1, ∆VO = 2V)
- 150µV typical input offset voltage (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- 35nA typical input offset current (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- 420nA typical input bias current (VS = 5V, VCM = 0.5V, VOUT = 0.5V, TA = 25°C)
- Single supply operation, input voltage range includes ground
- Output swings to ground while sinking current
- 108dB typical common mode rejection ratio (VCM = 0V to 3.5V)
- 8 lead PDIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
30V/µs
DIP
General Purpose
250µV
Through Hole
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
23MHz
± 2V to ± 18V
8Pins
-
360nA
-40°C
-
MSL 1 - Unlimited
DIP
23MHz
30V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate