Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 58.330 | 
| 10+ | kr 45.010 | 
| 28+ | kr 43.000 | 
| 112+ | kr 37.270 | 
Product Information
Product Overview
The ICM7212AMIQH+D is a four digit display decoder/driver in 44 pin PLCC package. The four digit 7-segment display LED driver includes input data latches, BCD to segment decoder, all level translation and timing circuits needed to drive non multiplexed displays. It is a microprocessor interface type data input configuration that has four BCD data inputs, two digit address lines and two chip selects or write inputs. The LED display driver reduces system cost by eliminating external level translators, external segment drivers and segment current limiting resistors. Typical applications include intelligent instruments, digital panel displays, remote display units and microprocessor to visual communication.
- Supply voltage range is 4V to 6V
- Operating temperature range from -20°C to 85°C
- Non multiplexed common anode LED
- Eliminates the need of external components
- Code B output
- Increased segment on current
- Low power of typical 25µW
- Operating current is 10µA
Applications
Power Management, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Driver
7
44Pins
6V
-
85°C
No SVHC (07-Jul-2017)
4
PLCC
4V
Parallel
-20°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate