Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,176.000 |
100+ | kr 1,946.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2,176.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC998APM5ETR
Order Code4419995
Technical Datasheet
Frequency Min2GHz
Frequency Max22GHz
Gain15dB
Noise Figure Typ4dB
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Supply Voltage Min11V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC998APM5ETR is a GaAs pHEMT MMIC distributed power amplifier that operates from DC to 22GHz. This amplifier provides +15dB of gain, +42dBm output IP3, and +32dBm of output power at 1dB gain compression while requiring only 500mA from a +15V supply. The HMC998APM5E exhibits a slightly positive gain slope from 3 to 17GHz making it ideal for military and space and test equipment applications. Applications include test instrumentation, military & space, fibre optics.
- Gain is 15dB typical at (TA = +25°C)
- Gain flatness is ±0.50dB typical at (TA = +25°C)
- Input return loss is 15dB typical at (TA = +25°C)
- Output return loss is 14dB typical at (TA = +25°C)
- Output power for 1dB compression (P1dB) is 30dBm typical at (TA = +25°C)
- Saturated output power (Psat) is 34dBm typical at (TA = +25°C)
- Noise figure is 8dB typical at (TA = +25°C)
- Supply current (Idd) is 500mA typical at (TA = +25°C)
- Supply voltage (Vdd) is 15V typical at (TA = +25°C)
- Operating temperature range from -40°C to 85°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
15dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
11V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
22GHz
Noise Figure Typ
4dB
No. of Pins
32Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability