Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 177.040 |
10+ | kr 156.570 |
25+ | kr 147.240 |
100+ | kr 134.540 |
250+ | kr 124.150 |
500+ | kr 123.410 |
Product Information
Product Overview
HMC792ALP4E is a 0.25LSB GaAs MMIC 6-bit digital attenuator. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 6bit parallel word. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 6bit parallel word. It also features a user selectable power up state and a serial output port for cascading other Hittite serial controlled components. Typical applications are cellular/3G infrastructure, WiBro / WiMAX / 4G, microwave radio and VSAT, test equipment and sensors.
- Typical insertion loss is 1.8dB (Vdd=+3V, DC - 3.0GHz frequency)
- Typical attenuation range is 15.75dB (DC - 6.0GHz frequency, Vdd=+3V)
- Typical input power for 0.1dB compression is 22dBm (0.05 - 0.15GHz frequencies, TA=+25°C)
- Typical switching characteristics is 110ns (Vdd=+3V, tRISE, tFALL, 10/90% RF)
- Typical supply current is 2.1mA (DC - 6.0GHz, frequencies, TA=+25°C)
- Power-up state selection
- TTL/CMOS compatible, serial, parallel or latched parallel control
- 24-lead QFN package
- Temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
0.25dB
2.3dB
3V
31dBm
24Pins
-40°C
MSL 1 - Unlimited
0Hz
15.75dB
6bit
5V
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate