Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 88.010 |
10+ | kr 76.480 |
25+ | kr 72.540 |
100+ | kr 66.510 |
250+ | kr 63.240 |
500+ | kr 61.970 |
Product Information
Product Overview
HMC740ST89ETR is an InGaP heterojunction bipolar transistor (HBT) gain block MMIC SMT amplifier covering 0.05 to 3GHz. This amplifier can be used as a cascadable 50 Ohm RF or IF gain stage as well as a PA or LO driver with up to +18 dBm output power. The HMC740ST89E offers 15dB of gain with a +40dBm output IP3 at 100MHz, and can operate directly from a +5V supply. The HMC740ST89E exhibits excellent gain and output power stability over temperature, while requiring a minimal number of external bias components. Applications include cellular/3G & WiMAX/4G, fixed wireless & WLAN, CATV, cable modem & DBS, microwave radio & test equipment, IF & RF applications.
- Stable current over temperature, active bias network
- Robust 1000V ESD, Class 1C, +5V single supply
- Frequency range from 0.05 to 1GHz
- Gain is 12dB typical at (TA = +25°C), gain flatness is ±0.1dB typical at (TA = +25°C)
- Input return loss is 18dB typical at (TA = +25°C)
- Output return loss is 18dB typical at (TA = +25°C)
- Reverse isolation is 20dB typical at (TA = +25°C)
- Output power for 1dB compression is 18dBm typical at (TA = +25°C)
- Supply current is 88mA typical at (TA = +25°C)
- Operating temperature range from -40 to +85°C, SOT89 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
15dB
SOT-89
-
-40°C
-
No SVHC (21-Jan-2025)
3GHz
3.5dB
3Pins
5V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate