Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 125.440 |
10+ | kr 109.250 |
25+ | kr 103.650 |
100+ | kr 81.790 |
250+ | kr 81.710 |
500+ | kr 81.640 |
Product Information
Product Overview
HMC624A-EP is a 6bit digital attenuator with a 31.5dB attenuation control range in 0.5dB steps. It offers excellent attenuation accuracy and high input linearity over the specified frequency range from 100MHz to 6GHz. However, this digital attenuator features external ac grounding capacitors to extend the operation below 100MHz. It is integrated with two dies: a CMOS driver and a gallium arsenide (GaAs) RF attenuator. The CMOS driver provides both serial and parallel control of the RF attenuator. This device also features a user-selectable power-up state and a serial output port for cascading other serial controlled components. It is widely used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, intermediate frequency (IF) and radio frequency (RF) designs etc.
- Low insertion loss is 1.6dB typical at (0.1GHz to 3GHz)
- Excellent attenuation accuracy, high linearity
- Input 0.1dB compression (P0.1dB) is 33dBm typical at (VDD = 5V)
- Input third-order intercept (IP3) is 55dBm typical at (VDD = 3V to 5V, 10dBm per tone)
- High RF input power handling is 28dBm typical
- Low phase shift is 25° typical at (3GHz)
- Single-supply operation is 3V to 5V
- CMOS-/TTL-compatible control
- Operating temperature is -55°C to +105°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
0.5dB
2.3dB
3V
28dBm
24Pins
-55°C
MSL 3 - 168 hours
100MHz
31.5dB
6bit
5V
LFCSP-EP
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate