Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 83.680 |
10+ | kr 72.660 |
25+ | kr 59.330 |
100+ | kr 58.130 |
250+ | kr 56.930 |
500+ | kr 55.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 83.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC595A
Order Code4568545
Technical Datasheet
Frequency Min0Hz
Frequency Max3GHz
RF IC Case StyleSOT-26
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
SOT-26
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
3GHz
No. of Pins
6Pins
Supply Voltage Max
10V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability